807-086-442-201

Heilind Number:EDA807-086-442-201
Manufacturer:EDAC
Manufacturer Number:807-086-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-442-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this green connector features UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transfer with a 5A amperage rating. With two rows of 86 positions and a pitch of .156 inches, it offers ample connectivity options for your board-to-board applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups, guaranteeing consistent performance even in extreme conditions. Trust in this essential component for seamless and durable connections in your electronic systems.