807-086-442-202

Heilind Number:EDA807-086-442-202
Manufacturer:EDAC
Manufacturer Number:807-086-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-442-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Featuring a vibrant green hue, this connector not only delivers on functionality but also adds a pop of color to your setup. With a robust amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance, providing peace of mind in any application. Designed with two rows of 86 copper alloy contact positions, each with a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your PCB assembly with this essential connector, a standout choice in our extensive lineup of high-quality electronic components.