807-086-442-204

Heilind Number:EDA807-086-442-204
Manufacturer:EDAC
Manufacturer Number:807-086-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-442-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-442-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this green connector boasts a 5A amperage capacity, ensuring robust performance. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections. Featuring 86 positions and straight mount orientation, it guarantees versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in this top-of-the-line connector for efficient and dependable performance in your PCB setups.