807-086-455-202

Heilind Number:EDA807-086-455-202
Manufacturer:EDAC
Manufacturer Number:807-086-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-455-202

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliability in demanding environments, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a sturdy Copper Alloy contact material, it ensures secure and efficient power transmission. The connector boasts two rows and 86 positions, offering ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for top-notch performance in your electronic applications.