807-086-455-208

Heilind Number:EDA807-086-455-208
Manufacturer:EDAC
Manufacturer Number:807-086-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-455-208

Detailed Description

Discover the cutting-edge solution for your high-temperature connectivity needs with our High Temp Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a vibrant green color for easy identification. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in the most demanding environments. Featuring two rows and 86 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Whether you're working on a new project or upgrading an existing one, trust in this connector for secure and efficient board-to-board connections.