807-086-455-212

Heilind Number:EDA807-086-455-212
Manufacturer:EDAC
Manufacturer Number:807-086-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-455-212

Detailed Description

Enhance your high-temperature PCB connections with our two-row Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transfer. With a pitch of .156 inches and 86 positions, it offers ample connectivity for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Its straight mount orientation and green color make it easy to integrate into your setup. Trust in this connector for high-performance board-to-board connections.