807-086-456-201

Heilind Number:EDA807-086-456-201
Manufacturer:EDAC
Manufacturer Number:807-086-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-456-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green color. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy for reliable conductivity. With two rows and 86 positions, it offers ample space for seamless board-to-board connections. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Upgrade your PCB connections with this essential component.