807-086-456-207

Heilind Number:EDA807-086-456-207
Manufacturer:EDAC
Manufacturer Number:807-086-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-456-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. Boasting a vibrant green hue, this connector features durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature settings. With a double row configuration and 86 positions, it offers ample connectivity options for your applications. Crafted with precision, the contact material is copper alloy, guaranteeing efficient power transfer. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various projects in the PCB and electronics industry. Elevate your connectivity standards with this essential component.