807-086-456-208

Heilind Number:EDA807-086-456-208
Manufacturer:EDAC
Manufacturer Number:807-086-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-456-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability and performance, this 2-row connector features 86 positions, perfect for complex electronic assemblies. With a contact material of Copper Alloy and housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable power transmission at a maximum amperage of 5A. The straight mount orientation and .156" pitch offer seamless integration onto your board, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.