807-086-456-212

Heilind Number:EDA807-086-456-212
Manufacturer:EDAC
Manufacturer Number:807-086-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-456-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and efficiency. With two rows of copper alloy contacts providing a current rating of 5 A, it offers secure and stable connections on your PCB. Featuring a pitch of .156 inches and row spacing of .2 inches, it accommodates 86 positions with precision. The straight mount orientation makes installation straightforward, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Perfect for demanding applications, this connector is a vital component in ensuring seamless board-to-board connectivity.