807-086-458-201

Heilind Number:EDA807-086-458-201
Manufacturer:EDAC
Manufacturer Number:807-086-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-458-201

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a current rating of 5 A, it ensures efficient power transmission. The two-row design with 86 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal integrity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Its right-angle mount orientation enables space-saving installation on your PCB, making it a versatile solution for your connectivity needs.