807-086-458-203

Heilind Number:EDA807-086-458-203
Manufacturer:EDAC
Manufacturer Number:807-086-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-458-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures reliable power transmission at a peak amperage of 5 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 86 positions with ease. Its right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C guarantees durability in diverse environments. Elevate your PCB connections with this essential component.