807-086-458-204

Heilind Number:EDA807-086-458-204
Manufacturer:EDAC
Manufacturer Number:807-086-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-458-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green hue, this connector boasts a 5A amperage capacity and is meticulously crafted from UL 94V-0 Diallyl Phthalate for superior durability. With two rows and 86 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure efficient signal transmission. The .156-inch pitch and .2-inch row spacing further optimize compatibility, and the Right Angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and high-quality board-to-board connections.