807-086-458-207

Heilind Number:EDA807-086-458-207
Manufacturer:EDAC
Manufacturer Number:807-086-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-458-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and efficient PCB connections. Boasting two rows and 86 positions, it offers ample versatility for your applications. The right-angle mount orientation and operating temperature range of -40 to 105°C further enhance its adaptability. Trust in this connector for robust and dependable board-to-board connectivity in demanding settings.