807-086-459-201

Heilind Number:EDA807-086-459-201
Manufacturer:EDAC
Manufacturer Number:807-086-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-459-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, capable of supporting up to 5 A of current. With a right-angle mount orientation and a pitch of .156 inches, it seamlessly integrates into your PCB assembly. This two-row connector offers 86 positions for comprehensive connectivity, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse conditions. Perfect for board-to-board connections, it guarantees secure and efficient data transmission in demanding industrial applications. Elevate your connectivity solutions with this robust Card Edge Connector.