807-086-459-203

Heilind Number:EDA807-086-459-203
Manufacturer:EDAC
Manufacturer Number:807-086-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-459-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance. With two rows of copper alloy contacts, it offers reliable conductivity and power delivery at a 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the right-angle mount orientation facilitates seamless installation. With 86 positions available, this connector provides ample room for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse industrial settings. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.