807-086-459-207

Heilind Number:EDA807-086-459-207
Manufacturer:EDAC
Manufacturer Number:807-086-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-459-207

Detailed Description

Enhance your electronic connections with this High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while the Copper Alloy contacts provide secure and efficient conductivity. With two rows and 86 positions, this connector offers ample connectivity for your PCB applications. The right angle mount orientation allows for easy installation, while the .156 inch pitch and .2 inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity with this essential component.