807-086-459-208

Heilind Number:EDA807-086-459-208
Manufacturer:EDAC
Manufacturer Number:807-086-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-459-208

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector is a reliable choice for demanding applications. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures both safety and durability. With a 5A amperage rating, it offers efficient power transmission. The two rows of 86 positions each, along with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. Its right-angle mount orientation allows for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for secure and efficient board-to-board connections.