807-086-460-202

Heilind Number:EDA807-086-460-202
Manufacturer:EDAC
Manufacturer Number:807-086-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-460-202

Detailed Description

Enhance your electronic connections with this high temp card edge connector, a reliable component designed for optimal performance. Featuring a vibrant green color, it adds a pop of visual interest to your circuit board. With a current rating of 5 A and housing made of UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. This connector offers two rows of 86 positions, each with copper alloy contacts for superior conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Trust in this connector for seamless board-to-board connections that meet your performance needs.