807-086-460-207

Heilind Number:EDA807-086-460-207
Manufacturer:EDAC
Manufacturer Number:807-086-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-460-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With a dual-row configuration and 86 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Engineered for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in this connector for seamless board-to-board connectivity in a wide range of electronic systems.