807-086-460-212

Heilind Number:EDA807-086-460-212
Manufacturer:EDAC
Manufacturer Number:807-086-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-460-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a 5 A amperage capacity and copper alloy contacts, it ensures secure power transmission. Perfect for PCB applications, it offers 86 positions in 2 rows, with a .156-inch pitch and .2-inch row spacing for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various settings. Trust this connector for seamless board-to-board connectivity in demanding industrial environments.