807-086-522-201

Heilind Number:EDA807-086-522-201
Manufacturer:EDAC
Manufacturer Number:807-086-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-522-201

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double-row configuration and a total of 86 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy insertion. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temp environments. Its straight mount orientation facilitates hassle-free installation, making it a versatile and essential component in any PCB assembly project. Trust in its quality and efficiency to streamline your electronic connections with ease.