807-086-522-202

Heilind Number:EDA807-086-522-202
Manufacturer:EDAC
Manufacturer Number:807-086-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-522-202

Detailed Description

Engineered for reliable performance in high-temperature environments, this green Card Edge Connector is a crucial component for seamless board-to-board PCB connections. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and conductivity under demanding conditions. Featuring a double-row design with 86 positions and a pitch of .156 inches, it offers ample connectivity options for your electronic setups. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation and alignment on the PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector guarantees optimal functionality in various industrial applications. Trust in its quality craftsmanship to meet your connectivity needs with uncompromising efficiency.