807-086-522-207

Heilind Number:EDA807-086-522-207
Manufacturer:EDAC
Manufacturer Number:807-086-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-522-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. Boasting a vibrant green color, this connector features two rows with a total of 86 positions, perfect for complex board-to-board configurations. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it offers exceptional performance even in high-temperature settings ranging from -40 to 105°C. The straight mount orientation ensures easy installation, making it a versatile choice for various applications in the electronics industry. Trust in this connector for seamless and efficient connectivity solutions.