807-086-524-201

Heilind Number:EDA807-086-524-201
Manufacturer:EDAC
Manufacturer Number:807-086-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-524-201

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration, it offers 86 positions for seamless connectivity. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. A 5 A amperage rating, along with a pitch of .156 inches and row spacing of .2 inches, guarantees efficient power transmission. Suitable for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in the quality and performance of our Card Edge Connector for your next project.