807-086-524-212

Heilind Number:EDA807-086-524-212
Manufacturer:EDAC
Manufacturer Number:807-086-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-524-212

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector in a vivid green hue. Designed for optimal performance, it boasts a 5A amperage, suitable for a variety of applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With two rows and 86 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs. Operating flawlessly in a temperature range of -40 to 105°C, it is ideal for industrial and electronic setups. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections. Elevate your connectivity game with this essential component.