807-086-540-201

Heilind Number:EDA807-086-540-201
Manufacturer:EDAC
Manufacturer Number:807-086-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-540-201

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 5A amperage capacity and features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 86 positions each, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .156" pitch and .2" row spacing allow for precise alignment, and its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Elevate your connectivity solutions with this essential component.