807-086-540-207

Heilind Number:EDA807-086-540-207
Manufacturer:EDAC
Manufacturer Number:807-086-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-540-207

Detailed Description

Enhance connectivity in high-temperature environments with this specialized Card Edge Connector. Featuring a vibrant green hue, it seamlessly integrates with your setup while delivering reliable performance. Its UL 94V-0 Diallyl Phthalate housing ensures robust durability, safeguarding against heat and wear. With two rows and 86 positions, it offers ample versatility for various connection needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly between -40 and 105°C, this connector is designed for durability in demanding conditions. Perfect for board-to-board PCB connections, it's a crucial component in ensuring seamless electronic communication.