807-086-542-203

Heilind Number:EDA807-086-542-203
Manufacturer:EDAC
Manufacturer Number:807-086-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-542-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-542-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with an amperage rating of 5 A. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durable and efficient connectivity. With two rows and 86 positions, it offers ample space for secure board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is an essential component for a wide range of applications in the electronic industry. Explore our full range of PCB connectors for more high-quality connectivity solutions.