807-086-542-208

Heilind Number:EDA807-086-542-208
Manufacturer:EDAC
Manufacturer Number:807-086-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-542-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-542-208

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Built for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for efficient power transfer. With a row spacing of .2 inches and a pitch of .156 inches, this connector offers precise and secure board-to-board connections. Its straight mount orientation and two rows of 86 positions ensure easy installation and compatibility with a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Upgrade your connectivity with this essential component.