807-086-542-212

Heilind Number:EDA807-086-542-212
Manufacturer:EDAC
Manufacturer Number:807-086-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-542-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures seamless power transmission with a 5A capacity. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in even the most demanding environments. Featuring two rows of copper alloy contacts, with a pitch and row spacing of .156 and .2 inches respectively, it offers precise and efficient connectivity. With 86 positions available, it accommodates multiple connections seamlessly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB assembly with this essential component.