807-086-555-201

Heilind Number:EDA807-086-555-201
Manufacturer:EDAC
Manufacturer Number:807-086-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed to withstand extreme temperatures, this connector ensures reliable performance even in challenging environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it guarantees long-lasting functionality. Featuring two rows of 86 positions with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. The straight mount orientation offers easy installation, while its 5A amperage rating makes it suitable for high-power applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's an essential component for industrial and commercial electronics. Elevate your connectivity solutions with this high-quality Card Edge Connector.