807-086-555-202

Heilind Number:EDA807-086-555-202
Manufacturer:EDAC
Manufacturer Number:807-086-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-555-202

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts, it offers a secure and efficient interface for your PCB assemblies. Featuring a pitch of .156 inches and accommodating 86 positions, it's perfect for high-density applications. The straight mount orientation and operating temperature range of -40 to 105°C provide flexibility and stability in various setups. Elevate your connectivity with this essential component.