807-086-555-203

Heilind Number:EDA807-086-555-203
Manufacturer:EDAC
Manufacturer Number:807-086-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-555-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-555-203

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a double-row configuration and a total of 86 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts ensure reliable power transmission, rated for up to 5A. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make installation a breeze. Upgrade your PCB connectivity with this essential component.