807-086-556-201

Heilind Number:EDA807-086-556-201
Manufacturer:EDAC
Manufacturer Number:807-086-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-556-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. This essential component, featuring a durable housing made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding operating conditions. With two rows of copper alloy contacts, offering a total of 86 positions at a pitch of .156 inches, it provides ample connectivity for your projects. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly task. Explore seamless integration and high performance with this essential board-to-board connector.