807-086-556-212

Heilind Number:EDA807-086-556-212
Manufacturer:EDAC
Manufacturer Number:807-086-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-556-212

Detailed Description

Enhance your high-temperature PCB connectivity with this premium Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and precision-engineered Copper Alloy contacts, ensuring reliable power delivery with a 5 A rating. With two rows and 86 positions, it offers ample connectivity for your board-to-board applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your electronic assemblies with this essential component.