807-086-558-203

Heilind Number:EDA807-086-558-203
Manufacturer:EDAC
Manufacturer Number:807-086-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. With a robust amperage rating of 5 A and housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. Featuring two rows and 86 positions, it facilitates seamless board-to-board connections with a precise pitch of .156 inches and row spacing of .2 inches. The contacts, made of durable Copper Alloy, guarantee secure and efficient data transmission. Designed for right-angle mounting, this connector offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.