807-086-558-207

Heilind Number:EDA807-086-558-207
Manufacturer:EDAC
Manufacturer Number:807-086-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-558-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector ensures both functionality and safety. Featuring two rows of contact points made of high-quality Copper Alloy, it offers reliable power transmission with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 86 positions provide ample room for your components. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Perfect for a range of applications, this connector is a must-have for any PCB project.