807-086-558-208

Heilind Number:EDA807-086-558-208
Manufacturer:EDAC
Manufacturer Number:807-086-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-558-208

Detailed Description

Ensure seamless connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a rugged UL 94V-0 Diallyl Phthalate housing, capable of withstanding temperatures from -40 to 105 °C. With two rows of 86 positions and a pitch of .156 inches, it offers ample connectivity for your PCB applications. The copper alloy contacts ensure efficient power transmission, rated for up to 5A. Its right-angle mount orientation and .2-inch row spacing make installation easy and efficient. Trust in our connector for superior quality and performance in your board-to-board PCB connections.