807-086-559-212

Heilind Number:EDA807-086-559-212
Manufacturer:EDAC
Manufacturer Number:807-086-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-559-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 5A amperage rating and copper alloy contacts, it ensures reliable power transmission. The double-row configuration, with 86 positions and a .156-inch pitch, offers ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in diverse environments. Perfect for board-to-board PCB connections, its right-angle mount orientation and .2-inch row spacing provide seamless integration. Trust in our connector for efficient and secure electronic assemblies.