807-086-560-201

Heilind Number:EDA807-086-560-201
Manufacturer:EDAC
Manufacturer Number:807-086-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for efficient signal transmission in demanding environments. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in high-temperature settings. With a dual-row configuration and 86 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it's perfect for various board-to-board applications. Operating flawlessly between -40 and 105 °C, this connector is a robust solution for your connectivity needs. Upgrade your systems with this essential component.