807-086-560-207

Heilind Number:EDA807-086-560-207
Manufacturer:EDAC
Manufacturer Number:807-086-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-560-207

Detailed Description

Enhance the connectivity of your high-temperature applications with this Green High Temp Card Edge Connector. Designed for durability and reliability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy. With a pitch of .156 inches and two rows of 86 positions each, it offers seamless integration onto your PCB. The straight mount orientation and optimal operating temperature range of -40 to 105°C make it ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.