807-088-420-212

Heilind Number:EDA807-088-420-212
Manufacturer:EDAC
Manufacturer Number:807-088-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-420-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transfer at an amperage of 5 A. With two rows of 88 positions and a pitch of .156 inches, it offers ample room for secure board-to-board connections. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its durable construction and precise engineering for seamless performance in demanding environments. Elevate your PCB connectivity with this essential component.