807-088-422-207

Heilind Number:EDA807-088-422-207
Manufacturer:EDAC
Manufacturer Number:807-088-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-422-207

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. Featuring two rows and a total of 88 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precision in alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Trust in the durability and efficiency of our Card Edge Connector for seamless board-to-board connections.