807-088-424-201

Heilind Number:EDA807-088-424-201
Manufacturer:EDAC
Manufacturer Number:807-088-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-424-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a sleek green finish. Designed for reliability, this connector features a 5A amperage and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability even in high-temperature environments. With two rows and a total of 88 positions, it offers ample connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easy to achieve. The straight mount orientation allows for seamless integration onto your circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your electronic connections with our high-quality Card Edge Connector.