807-088-424-212

Heilind Number:EDA807-088-424-212
Manufacturer:EDAC
Manufacturer Number:807-088-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-424-212

Detailed Description

Enhance your high-temperature PCB connections with this premium Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a double-row configuration and 88 positions, it offers ample connectivity possibilities. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mounting orientation, this connector is a versatile solution for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Elevate your connectivity game with this essential component.