807-088-442-207

Heilind Number:EDA807-088-442-207
Manufacturer:EDAC
Manufacturer Number:807-088-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-442-207

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in a vibrant green hue. Designed for reliability, it boasts a 5 A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring enhanced durability even in extreme operating temperatures ranging from -40 to 105 °C. With two rows and a total of 88 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for personal DIY endeavors or professional applications, this Straight-mount Card Edge Connector is a versatile and essential component in the world of PCB connectors.