807-088-455-201

Heilind Number:EDA807-088-455-201
Manufacturer:EDAC
Manufacturer Number:807-088-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-455-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a 5A amperage and features durable UL 94V-0 Diallyl Phthalate housing. With two rows and 88 positions, it offers ample connectivity options on a .156-inch pitch. Crafted with Copper Alloy contacts, it ensures secure and efficient data transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this essential component for seamless board-to-board PCB connections.