807-088-455-207

Heilind Number:EDA807-088-455-207
Manufacturer:EDAC
Manufacturer Number:807-088-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-455-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows of copper alloy contacts, each with 88 positions at a pitch of .156 inches, this connector offers seamless board-to-board connection. Its straight mount orientation and .2-inch row spacing provide easy installation and efficient use of space. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications.Upgrade your setup with this high-quality connector for optimal performance and longevity.