807-088-455-212

Heilind Number:EDA807-088-455-212
Manufacturer:EDAC
Manufacturer Number:807-088-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-455-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With two rows of Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, you can achieve seamless board-to-board connections with ease. Boasting 88 positions and an amperage rating of 5A, it offers ample connectivity for your applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your connectivity solutions with this essential component.